Molex Incorporated 76650-0164

Image may be a representation.
See specs for product details.
Headers; CLIK-MATE KIT WTB
Mfr. Part#: 76650-0164
Allied Stock#: 70191411

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : K-502
Configuration : Wire-to-Board
Connector Type : Receptacles and Plugs
Current Rating : 3 A
Kit Type : CLIK-Mate Connector Kit
Number of Circuits : 4, 6, 8, 12, 14
Pitch : 2.0 mm
Series : CLIK-Mate Series
Supply Voltage : 600 V
Wire Size : 24-18

Overview

CLIK-Mate™, WTB 2.0 mm (0.079") Pitch, Connector Kit

  • 502438-0100 CLIK-Mate™ Crimp Terminal Male (26-22) AWG for 2.0mm (0.079") Pitch (100 Qty.)

  • 502439-04002.0 mm (0.079") Pitch CLIK-Mate™ Plug Housing 4 Circuits (5 Qty.)

  • 502439-06002.0 mm (0.079") Pitch CLIK-Mate™ Plug Housing 6 Circuits (5 Qty.)

  • 502439-08002.0 mm (0.079") Pitch CLIK-Mate™ Plug Housing 8 Circuits (4 Qty.)

  • 502439-12002.0 mm (0.079") Pitch CLIK-Mate™ Plug Housing 12 Circuits (3 Qty.)

  • 502439-14002.0 mm (0.079") Pitch CLIK-Mate™ Plug Housing 14 Circuits (3 Qty.)

  • 502443-04702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Vertical SMT 4 Circuits (5 Qty.)

  • 502443-06702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Vertical SMT 6 Circuits (5 Qty.)

  • 502443-08702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Vertical SMT 8 Circuits (4 Qty.)

  • 502443-12702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Vertical SMT 12 Circuits (3 Qty.)

  • 502443-14702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Vertical SMT 14 Circuits (3 Qty.)

  • 502494-04702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Right Angle SMT 4 Circuits (5 Qty.)

  • 502494-06702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Right Angle SMT 6 Circuits (5 Qty.)

  • 502494-08702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Right Angle SMT 8 Circuits (4 Qty.)

  • 502494-12702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Right Angle SMT 12 Circuits (3 Qty.)

  • 502494-14702.0 mm (0.079") Pitch CLIK-Mate™ Receptacle Right Angle SMT 14 Circuits (3 Qty.)

  • Product Added to Cart
    Molex Incorporated
    Headers; CLIK-MATE KIT WTB
    Allied Stock #: 70191411
    Mfr's Part #: 76650-0164
    $43.520 Kit
    Quantity added: