Molex Incorporated 76650-0015

Image may be a representation.
See specs for product details.
MINI-FIT JR. PWR CONNECTOR KIT VERT HEADER & RECEPT
Manufacturer #: 76650-0015
Allied Stock #: 70191267

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : WM-39WB
Angle : Vertical
Application : Security and Alarms, Vending and Gaming Machines, White Goods, Production Equipment, Broadcast Equipment, Telecom Infrastructure
Configuration : Wire-to-Board
Connector Type : Receptacle and Header
Current Rating : 3.0-9.0 A
Kit Type : Power Connector Kit
Pitch : 4.20 mm
Series : Mini-Fit Jr. Series
Supply Voltage : 600 V
Wire Size : 24-18

Overview

Mini-Fit Jr. Wire-to-Board Connector Kit

  • 39-00-0039-C (863-0419) Crimp Type Female Socket Terminals, 24-18 AWG (100 Qty.)
  • 39-01-2020 4.2 mm (0.165") Pitch 2 Circuit Free Hanging Receptacle (5 Qty.)
  • 39-01-2040 4.2 mm (0.165") Pitch 4 Circuit Free Hanging Receptacle (5 Qty.)
  • 39-01-2060 4.2 mm (0.165") Pitch 6 Circuit Free Hanging Receptacle (5 Qty.)
  • 39-01-2080 4.2 mm (0.165") Pitch 8 Circuit Free Hanging Receptacle (5 Qty.)
  • 39-01-2100 4.2 mm (0.165") Pitch 10 Circuit Free Hanging Receptacle (5 Qty.)
  • 39-01-2120 4.2 mm (0.165") Pitch 12 Circuit Free Hanging Receptacle (4 Qty.)
  • 39-01-2140 4.2 mm (0.165") Pitch 14 Circuit Free Hanging Receptacle (3 Qty.)
  • 39-01-2160 4.2 mm (0.165") Pitch 16 Circuit Free Hanging Receptacle (3 Qty.)
  • 39-01-2180 4.2 mm (0.165") Pitch 18 Circuit Free Hanging Receptacle (3 Qty.)
  • 39-01-2200 4.2 mm (0.165") Pitch 20 Circuit Free Hanging Receptacle (3 Qty.)
  • 39-28-1023 (863-0377) 4.2 mm (0.165") Pitch2 Circuit Dual Row Vertical Header (5 Qty.)
  • 39-28-1043 (863-0651) 4.2 mm (0.165") Pitch 4 Circuit Dual Row Vertical Header (5 Qty.)
  • 39-28-1063 (863-0652) 4.2 mm (0.165") Pitch 6 Circuit Dual Row Vertical Header (5 Qty.)
  • 39-28-1083 (863-0628) 4.2 mm (0.165") Pitch 8 Circuit Dual Row Vertical Header (5 Qty.)
  • 39-28-1103 (863-0422) 4.2 mm (0.165") Pitch 10 Circuit Dual Row Vertical Header (5 Qty.)
  • 39-28-1123 (863-0522) 4.2 mm (0.165") Pitch 12 Circuit Dual Row Vertical Header (4 Qty.)
  • 39-28-1143 4.2 mm (0.165") Pitch 14 Circuit Dual Row Vertical Header (3 Qty.)
  • 39-28-1163 (863-0808) 4.2 mm (0.165") Pitch 16 Circuit Dual Row Vertical Header (3 Qty.)
  • 39-28-1183 4.2 mm (0.165") Pitch 18 Circuit Dual Row Vertical Header (3 Qty.)
  • 39-28-1203 4.2 mm (0.165") Pitch 20 Circuit Dual Row Vertical Header (3 Qty.)

  • Product Added to Cart
    Molex Incorporated
    MINI-FIT JR. PWR CONNECTOR KIT VERT HEADER & RECEPT
    Allied Stock #: 70191267
    Mfr's Part #: 76650-0015
    $78.840 Kit
    Quantity added: