Molex Incorporated 76650-0012

Image may be a representation.
See specs for product details.
.062IN PWR CONNECTOR KIT PANEL MNT PLUG& RECEPT; W/ EXTRACTION & CRIMP TOOLS
Manufacturer #: 76650-0012
Allied Stock #: 70191264

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : MXWM-72
Angle : Panel Mount/FreeHanging
Configuration : Wire-to-Wire
Connector Type : Plug and Receptacle
Current Rating : 5 A
Kit Type : 0.062 Inch Power Connector Kit
Pitch : 3.68 mm
Series : Standard .062 Series
Supply Voltage : 250 V
Wire Size : 24-18

Overview

0.062" Design Service Premium Connector Kit

  • 02-06-1103-C (863-0210) 0.062" Dia. Female Crimp Terminals 24-18 AWG (100 Qty.)
  • 02-06-2103-C (863-0291) 0.062" Dia. Male Crimp Terminals 24-18 AWG (100 Qty.)
  • 03-06-1011 (863-0105) 3.68 mm (0.145") Pitch 1-Circuit Free-hanging Pin and Socket Receptacle (15 Qty.)
  • 03-06-1022 (863-0107) 3.68 mm (0.145") Pitch 2-Circuit Panel Mount Pin and Socket Receptacle (5 Qty.)
  • 03-06-1038 (863-0115) 3.68 mm (0.145") Pitch 3-Circuit Panel Mount Pin and Socket Receptacle (5 Qty.)
  • 50-29-1758 3.68 mm (0.145") Pitch 4-Circuit Panel Mount Pin and Socket Receptacle (3 Qty.)
  • 03-06-1055 (863-0135) 3.68 mm (0.145") Pitch 5-Circuit Panel Mount Pin and Socket Receptacle (4 Qty.)
  • 03-06-1061 (863-0145) 3.68 mm (0.145") Pitch 6-Circuit Panel Mount Pin and Socket Receptacle (4 Qty.)
  • 03-06-1091 (863-0165) 3.68 mm (0.145") Pitch 9-Circuit Panel Mount Pin and Socket Receptacle (3 Qty.)
  • 03-06-1121 (863-0175) 3.68 mm (0.145") Pitch 12-Circuit Panel Mount Pin and Socket Receptacle (2 Qty.)
  • 03-06-6155 3.68 mm (0.145") Pitch 15-Circuit Panel Mount Pin and Socket Receptacle (1 Qty.)
  • 03-06-1361 (863-0205) 4.19 mm (.0165") Pitch 36-Circuit Panel Mount Pin and Socket Receptacle (1 Qty.)
  • 03-06-2011 3.68 mm (0.145") Pitch 1-Circuit Free-hanging Pin and Socket Plug (15 Qty.)
  • 03-06-2024 3.68 mm (0.145") Pitch 2-Circuit Panel Mount Pin and Socket Plug (5 Qty.)
  • 03-06-2033 3.68 mm (0.145") Pitch 3-Circuit Panel Mount Pin and Socket Plug (5 Qty.)
  • 03-06-2041 3.68 mm (0.145") Pitch 4-Circuit Panel Mount Pin and Socket Plug (3 Qty.)
  • 03-06-2054 3.68 mm (0.145") Pitch 5-Circuit Panel Mount Pin and Socket Plug (4 Qty.)
  • 03-06-2062 3.68 mm (0.145") Pitch 6-Circuit Panel Mount Pin and Socket Plug (4 Qty.)
  • 03-06-2091 3.68 mm (0.145") Pitch 9-Circuit Panel Mount Pin and Socket Plug (3 Qty.)
  • 03-06-2121 3.68 mm (0.145") Pitch 12-Circuit Panel Mount Pin and Socket Plug (2 Qty.)
  • 03-06-2151 3.68mm (0.145") Pitch 15-Circuit Panel Mount Pin and Socket Plug (1 Qty.)
  • 03-06-2361 4.19mm (0.165") Pitch 36-Circuit Panel Mount Pin and Socket Plug (1 Qty.)
  • 63811-1000 (607-0204) Premium Crimping Tool, Crimps 24-14 AWG (1 Qty.)
  • W-HT-2023 Extraction Tool (1 Qty.)

  • Product Added to Cart
    Molex Incorporated
    .062IN PWR CONNECTOR KIT PANEL MNT PLUG& RECEPT; W/ EXTRACTION & CRIMP TOOLS
    Allied Stock #: 70191264
    Mfr's Part #: 76650-0012
    $108.120 Kit
    Quantity added: