Molex Incorporated 75757-1401

Image may be a representation.
See specs for product details.
Headers; MX150 2X10 VERT HEAD HEADER ASSY 1.5 TIN
Manufacturer #: 75757-1401
Allied Stock #: 70091346

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.58 (Each)
840 $3.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 840

Multiples Of: 840

Specifications

Alternate Mfr Part Number : 75757-1401
Number of Circuits : 20
Number of Contacts : 20
Number of Rows : 2
Orientation : Vertical
Primary Type : Automotive
Series : MX150 Series
Special Features : Low-Halogen
Type : Vertical Header

Overview

MX150™ Sealed and Unsealed Connector System
A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. Makers of automotive and commercial vehicles are continually challenged to provide more electronics in the same space accommodating faster assembly times to reduce production costs. The MX150™ Sealed Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.


Product Added to Cart
Molex Incorporated
Headers; MX150 2X10 VERT HEAD HEADER ASSY 1.5 TIN
Allied Stock #: 70091346
Mfr's Part #: 75757-1401
$3.580 Each
Quantity added: