Molex Incorporated 74546-0401

Image may be a representation.
See specs for product details.
4x PCIe iPass Cable Assembly - 1m; 74546
Mfr. Part#: 74546-0401
Allied Stock#: 70714404

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$82.62 (Each)
50 $82.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 25

Specifications

Alternate Mfr Part Number : 74546-0401
Cable, Length : 1.0m
Number of Circuits : 38
Series : iPass Series
Special Features : Not Low-Halogen

Overview

iPass™ Connector System
Offering a full interconnect system that enables flexible speed compatibility for applications up to 14 Gbps, Molex’s iPass™ connector system is ideal for the server storage market. The iPass™ connectors and cable assemblies interconnect solution consists of both external and internal I/O configurations

External iPass products consist of an SMT host-connector design providing placement options on both sides of the PCB, as well as placement stability. The low-profile, fully integrated press-fit connector assembly with cage provides up to 32 differential pairs with one-step placement to the PCB. External cables are a flexible, low-profile high-performance assembly featuring a paddle-card design to reduce cross-talk and improve sign integrity. Die-cast EMI guide frames provide a robust cable-to-chassis interface.

Internal iPass products consist of right-angle and vertical connectors with hood kits that act as disposable pick-and-place caps. The overmolded cable assemblies provide 100 Ohm differential impedance with tight-skew control and low cross-talk.

Product Added to Cart
Molex Incorporated
4x PCIe iPass Cable Assembly - 1m; 74546
Allied Stock #: 70714404
Mfr's Part #: 74546-0401
$82.620 Each
Quantity added: