Molex Incorporated 74320-4004

Image may be a representation.
See specs for product details.
Connector; Receptacle; 24; 0.075 in.; 0.71 in.; 0.1 in. (Center); 0.39 in.
Manufacturer #: 74320-4004
Allied Stock #: 70190542

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.08 (Each)
1 $4.08
50 $3.84
100 $3.59
500 $3.30
1000 $2.94
Availability

14 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Alternate Mfr Part Number : 74320-4004
Angle : Right Angle
Color : White
Contact Plating : Gold
Current Rating : 3 A
Height : 0.39" (9.9mm)
Material, Contact : Copper Alloy
Material, Housing : Polymer
Number of Circuits : 24
Number of Contacts : 24 Contacts
Number of Rows : 3
Orientation : Right Angle
Pitch : 0.075
Primary Type : DVI
Series : MicroCross DVI Series
Spacing : 0.1 in. (Center)
Special Features : Not Low-Halogen
Termination : Through Hole
Type : Jack
Voltage Rating : 40 V
Width : 0.71" (18mm)

Overview

MicroCross™ DVI Connectors and Cable Assemblies
Based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system. MicroCross DVI connectors and cable assemblies are the standard interface to connect a host device to a monitor, for supporting high-resolution video applications. Supporting one or two digital links driven by TMDS‡ (Transition Minimized Differential Signaling) and/or a high bandwidth analog interface, MicroCross DVI provides a single high-performance interface, saving board space and lowering system costs.

The innovative crossing ground blade design and LFH™ (Low Force Helix) contact interface design provides the industry with a video interface design that will support over 1.65 Gbps per differential pair (for a total 9.9 Gbps over a dual link implementation) and 2.5GHz support for the analog interface. These features provide the performance headroom it needed for future growth and development of video products. The interface provides the added benefit of a high-cycle-life interface for mobile applications, and the improved EMI/RFI performance needed for high-speed links. EMI performance is achieved through the 360° shielding of the MicroCross DVI cable and connector design.


Product Added to Cart
Molex Incorporated
Connector; Receptacle; 24; 0.075 in.; 0.71 in.; 0.1 in. (Center); 0.39 in.
Allied Stock #: 70190542
Mfr's Part #: 74320-4004
$4.080 Each
Quantity added: