Molex Incorporated 71433-0002

Image may be a representation.
See specs for product details.
VHDCI FEMALE SCREWLOCK 714330002
Manufacturer #: 71433-0002
Allied Stock #: 70091309

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1
Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
1 $0.75
50 $0.71
100 $0.66
500 $0.61
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 71433-0002
Series : VHDCI Series
Special Features : Low-Halogen

Overview

Ultra+™ VHDCI Interconnects
Supporting SCSI style interfaces, Molex's Ultra+™ VHDCI 68 circuit 0.80mm pitch connector system is designed for high performance memory transfer applications. Ultra+™ VHDCI connectors are a leaf/ribbon style contact, also referred to as “blade on beam" contact that feature enhanced shields with multiple contact points for improved EMI/RFI performance. Addition offerings include improved electrical performance, high density and robustness, as well as stacked receptacles that support twice the density of the standard right-angle receptacle.

Standard cable assemblies are available in 1.0-, 3.0 and 5.0-meter lengths, with other cable lengths available upon request.

Ultra+ VHDCI interconnects meeting the EIA, ANSI/SFF-8441 and SPI-4 specifications to ensure interminability with conforming products; Ultra+ VHDCI is well suited for high-density I/O needs.

Product Added to Cart
Molex Incorporated
VHDCI FEMALE SCREWLOCK 714330002
Allied Stock #: 70091309
Mfr's Part #: 71433-0002
$0.750 Each
Quantity added: