Molex Incorporated 70543-0008

Image may be a representation.
See specs for product details.
Header; vertical shrouded locking; surface mount compatiable; 9 position
Manufacturer #: 70543-0008
Allied Stock #: 70190958

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
1 $1.93
50 $1.81
100 $1.70
500 $1.56
1000 $1.39
Availability

22 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Alternate Mfr Part Number : 70543-0008
Angle : Straight
Color : Black
Contact Plating : Gold
Current Rating : 3 A
Length, Pin : 0.13 "
Material, Housing : Thermoplastic
Mounting Hole Size : 0.043 "
Number of Circuits : 9
Number of Contacts : 9
Number of Rows : 1
Orientation : Vertical
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : SL™ Wire-to-Board Shrouded Header
Series : SL (Stackable Linear) Modular Connectors Series
Special Features : Not Low-Halogen
Temperature, Operating : -40 to +105 °C
Termination : Surface Mount
Type : Vertical Header
Voltage Rating : 250 V

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:

  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)


  • Product Added to Cart
    Molex Incorporated
    Header; vertical shrouded locking; surface mount compatiable; 9 position
    Allied Stock #: 70190958
    Mfr's Part #: 70543-0008
    $1.930 Each
    Quantity added: