Molex Incorporated 63819-9600

Image may be a representation.
See specs for product details.
Crimp Tool for Terminal; 18 AWG
Manufacturer #: 63819-9600
Allied Stock #: 70091459

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$393.45 (Each)
1 $393.45
5 $369.84
10 $346.24
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 63819-9600
Series : PremiumGrade Series

Overview

Molex Mini-Fit Jr., T9999 Series – Hand Crimp Tool for Male and Female Crimp Terminals, 16-24 AWG Wire:

Molex offers a wide variety of Crimp Tools designed and tested to ensure a high quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meet many of the industry standards. Premium Grade crimp hand tools maintain their quality over time and meet the crimping specification over the life of the tool. Premium Grade tools are designed with high precision as well as locators to ensure the terminal is located properly prior to crimping. Locators and springs are usually available as replacement parts. Hand tools are used for field repair and prototyping and not production.

Features:

  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
  • Right and left handed applications
  • This tool is IPC/WHMA A-620 class 2 compliant



  • Product Added to Cart
    Molex Incorporated
    Crimp Tool for Terminal; 18 AWG
    Allied Stock #: 70091459
    Mfr's Part #: 63819-9600
    $393.450 Each
    Quantity added: