Molex Incorporated 560020-1520

Image may be a representation.
See specs for product details.
Conn; Rect/PCB; W-to-B; Header; 2.0mm Pitch; 15 Pos; 1-Row; Vert; DuraClik; Tin; Natural
Mfr. Part#: 560020-1520
Allied Stock#: 70676593

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.610 (Each)
1950 $1.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1950

Multiples Of: 1950

Specifications

Alternate Mfr Part Number : 560020-1520
Angle : Vertical
Application : Signal, Wire-to-Board
Color : Natural
Contact Plating : Tin over Nickel
Number of Circuits : 15
Number of Contacts : 15
Number of Rows : Single
Pitch : 2.00 mm (0.079") mm
Primary Type : Board Mount
Series : DuraClik Series
Type : Header

Overview

Molex’s expanded line of DuraClik™ connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high temperature applications. Available now in 2-15 circuits with both tin and gold plating options.

Features

  • Inner positive-lock design provides secure mating and space savings; prevents latch breakage from wire tangling.
  • Click" sound when mated prvides audible mating confirmation.
  • Wide solder tabs designed and tested to SAE Automotive vibration standards provides secure PCB retention
  • Independent Secondary Lock (ISL) terminal retainer provides up to 50N of terminal retention force and helps helps position terminals.
  • Terminal Position Assurance (TPA) terminal retainer provides up to 30N of terminal retention force, and secures terminal positioning.
  • Enclosed contact design protects contact against dust and debris; avoids tangling during harness assembly.
  • Operating temperatures up to 125 degrees C (ISL and TPA versions) meet high-level automotive passenger compartment requirements.
  • Open area for direct pick-and-place assembly supports automated board placement without the need for Kapton tape.
  • Gold-plated terminal option higher durability for repeat mating cycling.
  • Inertia lock (TPA version) requires higher insertion force during earlier part of mating in order to help confirm a secure connection."

  • Product Added to Cart
    Molex Incorporated
    Conn; Rect/PCB; W-to-B; Header; 2.0mm Pitch; 15 Pos; 1-Row; Vert; DuraClik; Tin; Natural
    Allied Stock #: 70676593
    Mfr's Part #: 560020-1520
    $1.610 Each
    Quantity added: