Molex Incorporated 55909-0374

Image may be a representation.
See specs for product details.
30w D/R BTB plug; SMT; 0.4mm
Mfr. Part#: 55909-0374
Allied Stock#: 70374732

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.300 (Each)
125 $1.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 55909-0374
Number of Circuits : 30
Number of Rows : 2
Orientation : Vertical
Series : SlimStack Series
Special Features : Low-Halogen

Overview

SlimStack™ Fine-Pitch SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover “Armor" versions that protect housings from damage even when misaligned during mating.


Product Added to Cart
Molex Incorporated
30w D/R BTB plug; SMT; 0.4mm
Allied Stock #: 70374732
Mfr's Part #: 55909-0374
$1.300 Each
Quantity added: