Molex Incorporated 53048-0310

Image may be a representation.
See specs for product details.
3 way through board PCB 90deg header
Manufacturer #: 53048-0310
Allied Stock #: 70372612

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.44 (Each)
100 $0.44
Availability

0 can ship immediately.

7883 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 53048-0310
Number of Circuits : 3
Number of Contacts : 3
Number of Rows : 1
Orientation : Right Angle
Pitch : 1.25 mm (0.049")
Primary Type : Board Mount
Series : PicoBlade Series
Special Features : Not Low-Halogen
Type : Right Angle Header

Overview

PicoBlade™ Connector System
Designed for high-density harness applications Molex's 1.25mm PicoBlade system provides the same 1.0A of current as similar 2.00mm pitch systems, in a more compact design. PicoBlade™ is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.


Product Added to Cart
Molex Incorporated
3 way through board PCB 90deg header
Allied Stock #: 70372612
Mfr's Part #: 53048-0310
$0.440 Each
Quantity added: