Molex Incorporated 53015-0710

Image may be a representation.
See specs for product details.
Header; MicroBlade; 2.0mm; r/a; LoProf; 7way
Mfr. Part#: 53015-0710
Allied Stock#: 70372686

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

1265 can ship in 10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 53015-0710
Number of Contacts : 7
Pitch : 2.00 mm (0.079")
Primary Type : Board Mount
Series : MicroBlade Series
Type : Right Angle Header

Overview

MicroBlade™ Connection System
Providing compact, flexible and economical solutions for 2.00mm pitch applications. The MicroBlade system includes a reliable box-type terminal that provides secure electrical contact, and headers in straight/right angle/bottom-entry for design flexibility. The system also includes a user-friendly friction lock system that includes housing windows to confirm mating.


Product Added to Cart
Molex Incorporated
Header; MicroBlade; 2.0mm; r/a; LoProf; 7way
Allied Stock #: 70372686
Mfr's Part #: 53015-0710
$0.540 Each
Quantity added: