Molex Incorporated 52465-3071

Image may be a representation.
See specs for product details.
0.8mm 30 Way 2 Row Straight PCB Socket Surface Mount Board to Board
Manufacturer #: 52465-3071
Allied Stock #: 70373551

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.89 (Each)
125 $2.89
Availability

0 can ship immediately.

225 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 52465-3071
Number of Circuits : 30
Number of Contacts : 30
Number of Rows : 2
Orientation : Vertical
Pitch : 0.80 mm (0.031")
Primary Type : Board-to-Board
Series : Easy-On Series
Special Features : Not Low-Halogen
Termination : Surface Mount
Type : Receptacle

Overview

0.8mm Board to Board Receptacles, 52465 Series
A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles. Manufactures Part Numbers 52465-xx70 with Boss Manufactures Part Numbers 52465-xx71 without Boss

Product Added to Cart
Molex Incorporated
0.8mm 30 Way 2 Row Straight PCB Socket Surface Mount Board to Board
Allied Stock #: 70373551
Mfr's Part #: 52465-3071
$2.890 Each
Quantity added: