Molex Incorporated 52271-0769

Image may be a representation.
See specs for product details.
FFC/FPC SMT SER 1mm Pitch 7Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Manufacturer #: 52271-0769
Allied Stock #: 70374313

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.88 (Each)
250 $0.88
Availability

0 can ship immediately.

170 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 52271-0769
Number of Circuits : 7
Number of Rows : 1
Orientation : Right Angle
Series : Easy-On Series
Special Features : Not Low-Halogen

Overview

FFC-FPC (SMT)
Ideal for tight-packaging applications, Molex’s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex’s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Product Added to Cart
Molex Incorporated
FFC/FPC SMT SER 1mm Pitch 7Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Allied Stock #: 70374313
Mfr's Part #: 52271-0769
$0.880 Each
Quantity added: