Molex Incorporated 51338-0274

Image may be a representation.
See specs for product details.
SLIMSTACK Series 0.4mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Mfr. Part#: 51338-0274
Allied Stock#: 70374638

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.120 (Each)
125 $1.120
Availability

0 can ship immediately.

940 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 51338-0274
Number of Circuits : 20
Number of Rows : 2
Orientation : Vertical
Series : SlimStack Series
Special Features : Low-Halogen

Overview

SlimStack™ Fine-Pitch SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. SlimStack™ high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power, and metal cover “Armor" versions that protect housings from damage even when misaligned during mating.


Product Added to Cart
Molex Incorporated
SLIMSTACK Series 0.4mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Allied Stock #: 70374638
Mfr's Part #: 51338-0274
$1.120 Each
Quantity added: