Molex Incorporated 51110-2650

Image may be a representation.
See specs for product details.
MILLI-GRID Series 2mm Pitch 26 Way 2 Row Female Straight PCB Housing 51110
Mfr. Part#: 51110-2650
Allied Stock#: 70373769

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.72 (Each)
250 $0.72
Availability

0 can ship immediately.

1680 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 51110-2650
Number of Contacts : 26
Number of Rows : 2
Pitch : 2.00 mm (0.079")
Primary Type : Cable Connector
Series : Milli-Grid Series
Special Features : Not Low-Halogen
Type : Socket Housing

Overview

Milli-Grid™ Connector System
A high-density connector system based on a 2.00 by 2.00mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications. Available in gold or tin-plated, Molex’s Milli-Grid™ family includes crimp terminals, housings, headers and receptacles. Receptacles are available in single- and dual-row versions with a variety of mating and termination options. Headers are available in shrouded and unshrouded styles.


Product Added to Cart
Molex Incorporated
MILLI-GRID Series 2mm Pitch 26 Way 2 Row Female Straight PCB Housing 51110
Allied Stock #: 70373769
Mfr's Part #: 51110-2650
$0.720 Each
Quantity added: