Molex Incorporated 505110-2891

Image may be a representation.
See specs for product details.
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 28 Circuit; Bottom Contact; ZIF
Manufacturer #: 505110-2891
Allied Stock #: 70609531

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 750
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
1 $1.12
50 $1.05
100 $0.99
500 $0.91
1000 $0.81
Availability

750 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 505110-2891
Angle : Right Angle
Force : ZIF
Height : 0.075" (1.90mm)
Number of Circuits : 28
Number of Rows : 1
Orientation : Right Angle
Pitch : 0.50mm
Plating, Contact Termination Area : Gold over Nickel
Primary Type : FFC/FPC
Series : Easy-On Series
Special Features : Low-Halogen
Termination : SMD

Overview

FFC-FPC (SMT)
Ideal for tight-packaging applications, Molex’s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex’s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Product Added to Cart
Molex Incorporated
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 28 Circuit; Bottom Contact; ZIF
Allied Stock #: 70609531
Mfr's Part #: 505110-2891
$1.120 Each
Quantity added: