Molex Incorporated 505071-0101

Image may be a representation.
See specs for product details.
TermiMate PCB Plug Terminal; 1.20mm Mated Height
Mfr. Part#: 505071-0101
Allied Stock#: 70566218

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
45000 $0.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 45000

Multiples Of: 45000

Specifications

Alternate Mfr Part Number : 505071-0101
Pitch : 1.20 mm (0.047")
Primary Type : Lighting
Series : TermiMate Series
Type : Plug

Overview

The sleek TermiMatet™ wire-to-board and board-to-board system minimizes shadowing in LED lighting applications while providing space savings and reduced component costs.
Markets and Applications:

  • Lighting: LED Down Lights, LED Strip Lights, Other Lighting, Datacommunications and Tablet PC
  • Home Entertainment: LCD TV Backlight
    Features:
  • Low profile and compact size
  • Plug terminal for both wire-to-board and board-to-board configurations
  • Terminal-only system
  • Floating tolerance (Board-to-Board)
  • Secure friction lock
  • Provides space-saving; low height prevents shadows in LED lighting applications
  • Offers design flexibility and component cost savings
  • Provides further space and component cost savings versus two-piece housing style systems
  • Absorbs inexact mating tolerances to facilitate correct insertion and prevent terminal damage
  • Provides secure mating and prevents accidental disconnect

  • Product Added to Cart
    Molex Incorporated
    TermiMate PCB Plug Terminal; 1.20mm Mated Height
    Allied Stock #: 70566218
    Mfr's Part #: 505071-0101
    $0.150 Each
    Quantity added: