Molex Incorporated 502351-0200

Image may be a representation.
See specs for product details.
DURACLIK Series 2mm Pitch 2 Way 1 Row Female Straight PCB Conn Housing 502351
Manufacturer #: 502351-0200
Allied Stock #: 70714338

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.42 (Each)
5 $0.42
250 $0.39
500 $0.37
2500 $0.34
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 21 weeks

Minimum Quantity: 5

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 502351-0200
Number of Rows : 1
Series : DuraClik Series
Special Features : Not Low-Halogen

Overview

Molex’s expanded line of DuraClik™ connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high temperature applications. Available now in 2-15 circuits with both tin and gold plating options.

Features

  • Inner positive-lock design provides secure mating and space savings; prevents latch breakage from wire tangling.
  • Click" sound when mated prvides audible mating confirmation.
  • Wide solder tabs designed and tested to SAE Automotive vibration standards provides secure PCB retention
  • Independent Secondary Lock (ISL) terminal retainer provides up to 50N of terminal retention force and helps helps position terminals.
  • Terminal Position Assurance (TPA) terminal retainer provides up to 30N of terminal retention force, and secures terminal positioning.
  • Enclosed contact design protects contact against dust and debris; avoids tangling during harness assembly.
  • Operating temperatures up to 125 degrees C (ISL and TPA versions) meet high-level automotive passenger compartment requirements.
  • Open area for direct pick-and-place assembly supports automated board placement without the need for Kapton tape.
  • Gold-plated terminal option higher durability for repeat mating cycling.
  • Inertia lock (TPA version) requires higher insertion force during earlier part of mating in order to help confirm a secure connection."

  • Product Added to Cart
    Molex Incorporated
    DURACLIK Series 2mm Pitch 2 Way 1 Row Female Straight PCB Conn Housing 502351
    Allied Stock #: 70714338
    Mfr's Part #: 502351-0200
    $0.420 Each
    Quantity added: