Molex Incorporated 502225-0801

Image may be a representation.
See specs for product details.
CMC Series; 80 Way Through Hole Plug Header; with Solder Termination
Manufacturer #: 502225-0801
Allied Stock #: 70546330

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.00 (Each)
1 $7.00
50 $6.58
100 $6.16
500 $5.67
Availability

0 can ship immediately.

182 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 502225-0801
Number of Circuits : 80
Number of Rows : 4
Orientation : Right Angle
Series : CMC Series
Special Features : Not Low-Halogen

Overview

CMC and CMX Sealed, Hybrid, Modular Connectors
CMC and CMX connector family from Molex is an IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry. CMC and CMX connectors are designed to perform in high-conductivity applications and in harsh environments. These connection systems are used in power train applications including engine-control units (ECU’s), compartment applications, gearboxes, electronic parking brakes and suspension where currents are needed for up to 21.0A.


Product Added to Cart
Molex Incorporated
CMC Series; 80 Way Through Hole Plug Header; with Solder Termination
Allied Stock #: 70546330
Mfr's Part #: 502225-0801
$7.000 Each
Quantity added: