Molex Incorporated 50-84-2010

Image may be a representation.
See specs for product details.
2.13mm Diameter MLX Pin and Socket Receptacle; 1 Circuit; 4202201A
Manufacturer #: 50-84-2010
Allied Stock #: 70695376

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
5 $0.50
250 $0.47
500 $0.44
2500 $0.41
5000 $0.36
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 5

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 4202201A
Number of Rows : 1
Pitch : 6.35 mm (0.250")
Primary Type : Soft Shell
Series : MLX Series
Special Features : Low-Halogen
Type : Receptacle

Overview

MLX™ Power Connectors
An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. The MLX™ Series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognized by UL and certified by CSA.

The housings are designed for both male and female Molex terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.


Product Added to Cart
Molex Incorporated
2.13mm Diameter MLX Pin and Socket Receptacle; 1 Circuit; 4202201A
Allied Stock #: 70695376
Mfr's Part #: 50-84-2010
$0.500 Each
Quantity added: