Location: 
All Products

Molex Incorporated 50-57-9403

Molex Incorporated - 50-57-9403 - SL Series 2.54mm Pitch 3 Way 1 Row Female Straight PCB Housing 70066 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated SL Series 2.54mm Pitch 3 Way 1 Row Female Straight PCB Housing 70066
Mfr. Part#:
50-57-9403

Allied Stock#: 70190600

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.102 (Each)
1$0.102
50$0.097
100$0.090
250$0.081
Availability

15682 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 70066-0177
Angle: Straight
Brand/Series: SL Series
Color: Black
Flammability Rating: UL94V-0
Length, Overall: 0.299 "
Material, Housing: Polyester
Number of Contacts: 3
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: PCB
Special Features: Not Low-Halogen
Temperature, Operating: -40 to +105 °C
Type: Socket Housing

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:
  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)