Molex Incorporated 46557-2345

Image may be a representation.
See specs for product details.
SEARAY* Series 1.27mm 80 Way 4 Row Straight PCB Board to Board
Mfr. Part#: 46557-2345
Allied Stock#: 70374479

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.31 (Each)
25 $7.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 46557-2345
Number of Circuits : 80
Number of Rows : 4
Orientation : Vertical
Series : SEARAY Series
Special Features : Low-Halogen

Overview

SEARAY* Plugs, Receptacles and Copper Flex Assemblies
Low-profile SEARAY* Connectors and Jumpers offer superior electrical and mechanical features with data rate speeds up to 12.5 Gbps for the high-performance mezzanine connector market. The unique, Molex-patented, solder-charge technology results in better process yields, higher strength solder joints and a lower applied cost versus equivalent Ball Grid Array (BGA) connector products. SEARAY connectors provide excellent and cost-competitive electrical and mechanical features. SEARAY is an FMC (FPGA Mezzanine Card) connector that is VITA 57 complaint.

SEARAY Slim connectors address airflow with improved cooling and ease-in-routing signals through minimal PCB layers; two layers if signals are routed to both sides of the connector or four layers if all signals route to one side of the mezzanine solution.


Product Added to Cart
Molex Incorporated
SEARAY* Series 1.27mm 80 Way 4 Row Straight PCB Board to Board
Allied Stock #: 70374479
Mfr's Part #: 46557-2345
$7.310 Each
Quantity added: