Molex Incorporated 46207-0008

Image may be a representation.
See specs for product details.
Headers; MINIFIT RTC HDR 8P DR V TIN .062
Mfr. Part#: 46207-0008
Allied Stock#: 70372963

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.450 (Each)
125 $2.450
Availability

0 can ship immediately.

385 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Alternate Mfr Part Number : 46207-0008
Number of Circuits : 8
Number of Contacts : 8
Number of Rows : 2
Orientation : Vertical
Pitch : 4.20 mm (0.165")
Primary Type : Soft Shell
Series : Mini-Fit Jr. Series
Special Features : Low-Halogen
Termination : Surface Mount
Type : Vertical Header

Overview

Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.


Product Added to Cart
Molex Incorporated
Headers; MINIFIT RTC HDR 8P DR V TIN .062
Allied Stock #: 70372963
Mfr's Part #: 46207-0008
$2.450 Each
Quantity added: