Molex Incorporated 46015-1202

Image may be a representation.
See specs for product details.
Headers; MF+ HCS VERT HDR DR 12CKT V-0 TIN
Mfr. Part#: 46015-1202
Allied Stock#: 70372727

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.01 (Each)
100 $2.01
Availability

0 can ship immediately.

420 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 46015-1202
Number of Circuits : 12
Number of Contacts : 12
Number of Rows : 2
Orientation : Vertical
Pitch : 4.20 mm (0.165")
Primary Type : Soft Shell
Series : Mini-Fit Plus Series
Special Features : Low-Halogen
Type : Vertical Header

Overview

Mini-Fit® Plus Connector System
Delivering up to 13.0A, the Mini-Fit® Plus 4.20mm pitch connector system increases power delivery for high-current applications in virtually any industry without increasing design footprints. The Mini-Fit® Plus system offers a high-current, power-dense, mid-range power connection system. The Mini-Fit Plus system leverages the same housings, PCB footprint and application tooling as Mini-Fit Jr.™ and Mini-Fit BMI systems.

With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio.

The Mini-Fit Plus system consists of crimp terminals, headers and PCB receptacles; 13.0A per circuit can be achieved using 16 AWG wire. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings. In addition, all standard Mini-Fit right-angle headers are inherently Mini-Fit Plus compatible, as they feature a solid-pin construction which is designed to handle high current.

Product Added to Cart
Molex Incorporated
Headers; MF+ HCS VERT HDR DR 12CKT V-0 TIN
Allied Stock #: 70372727
Mfr's Part #: 46015-1202
$2.010 Each
Quantity added: