Molex Incorporated 45984-4142

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; 4 PWR 24 SIGRA HDR LPH POWER
Mfr. Part#: 45984-4142
Allied Stock#: 70374504

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.950 (Each)
420 $7.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 420

Multiples Of: 140

Specifications

Alternate Mfr Part Number : 45984-4142
Number of Circuits : 28
Number of Rows : 2
Orientation : Right Angle
Series : EXTreme LPHPower Series
Special Features : Low-Halogen

Overview

EXTreme LPHPower™ Connectors
High-current, low-profile EXTreme LPHPower™ connector extends mounting flexibility to backplane or midplane mating applications. The EXTreme LPHPower™ Connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.

Designed as a new generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127.0A per linear inch of space, has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar or vertical orientation. EXTreme LPHPower can be mated in a traditional two-piece connector system, or as a one-piece receptacle-to-cardedge / bus-bar application.


Product Added to Cart
Molex Incorporated
Connector; Power; Heavy Duty; 4 PWR 24 SIGRA HDR LPH POWER
Allied Stock #: 70374504
Mfr's Part #: 45984-4142
$7.950 Each
Quantity added: