Molex Incorporated 45719-0006

Image may be a representation.
See specs for product details.
BUS BAR SOCKETEXTREME POWER-EDGE Series; Female Edge Conn; Mount; 8 Way; 2 Row; 40A
Manufacturer #: 45719-0006
Allied Stock #: 70372628

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.10 (Each)
1 $12.10
50 $11.37
100 $10.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 45719-0006
Number of Circuits : 8
Series : EXTreme PowerEdge Series

Overview

EXTreme LPHPower™ Connectors
High-current, low-profile EXTreme LPHPower™ connector extends mounting flexibility to backplane or midplane mating applications. The EXTreme LPHPower™ Connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.

Designed as a new generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127.0A per linear inch of space, has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar or vertical orientation. EXTreme LPHPower can be mated in a traditional two-piece connector system, or as a one-piece receptacle-to-cardedge / bus-bar application.

Product Added to Cart
Molex Incorporated
BUS BAR SOCKETEXTREME POWER-EDGE Series; Female Edge Conn; Mount; 8 Way; 2 Row; 40A
Allied Stock #: 70372628
Mfr's Part #: 45719-0006
$12.100 Each
Quantity added: