Molex Incorporated 45560-0160

Image may be a representation.
See specs for product details.
Male Telecom Connector; HandyLink Series; ; 16 Way Solder Termination
Manufacturer #: 45560-0160
Allied Stock #: 70372759

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 45560-0160
Number of Circuits : 16
Orientation : Vertical
Series : HandyLink Series
Special Features : Low-Halogen

Overview

HandyLink™ I/O Interconnect System
Extensive "3-way" hand held device product family provides a one-stop solution for the mobile device consumer. The HandyLink™ interconnect product family from Molex includes a right-angle SMT receptacle, wire and PCB version plugs, perpendicular and parallel mounted cradle connectors for docking applications and a wide array of cable assemblies.

An innovative compression-style contact design provides long-term performance and reliability that supports mating cycles up to 15,000. The compact size and continuous current-carrying capability of 1.5 to 3.0A depending on circuit configuration, provides an optimal solution for the mobile device industry. The patented integrated-latch design provides optimal Electrostatic Discharge (ESD) protection and mechanical integrity.

Product Added to Cart
Molex Incorporated
Male Telecom Connector; HandyLink Series; ; 16 Way Solder Termination
Allied Stock #: 70372759
Mfr's Part #: 45560-0160
$5.070 Each
Quantity added: