Molex Incorporated 43914-1105
MINI-FIT SR. Series 10mm Pitch 14 Way 2Row Female Straight PCB Housing 43914
Mfr. Part #: 43914-1105 / RS Stock #: 70191498
Price
Qty.
Standard Price
15
$7.33
75
$6.74
150
$5.86
Additional Inventory
Can ship in 10 days:
319
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
43914-1105
Color
Black
Current Rating
50 A
Family Name
Mini-Fit Sr.
Gender
Receptacle
Number of Circuits
14
Number of Contacts
14
Number of Rows
2
Pitch
10.00 mm (0.394”) in
Primary Type
Soft Shell
Rating
94V-0
Special Features
Not Low-Halogen
Type
Socket Housing
Overview
Mini-Fit Sr.™ Power Connectors
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) - a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties - is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).
Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.