Molex Incorporated 43860-0014

Image may be a representation.
See specs for product details.
Jack; 6; PA Polyamide (Nylon); High Temperature; Glass-filled; Phosphor Bronze
Mfr. Part#: 43860-0014
Allied Stock#: 70190519

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.04 (Each)
1 $2.04
50 $1.92
100 $1.80
500 $1.65
1000 $1.47
Availability

80 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Alternate Mfr Part Number : 43860-0014
Angle : Right Angle
Cable Type : Cat 3
Color : Black
Contact Plating : Gold
Current Rating : 1.5 A
Height : 0.533" (13.5mm)
Length : 0.645" (16.383mm)
Material, Body : High Temperature Thermoplastic
Material, Contact : Brass, Phosphor Bronze
Material, Housing : Nylon
Material, Plating : Gold, Tin
Mates With : FCC 68 Plugs
Maximum Current : 1.5 A
Number of Contacts : 6 Contacts
Number of Ports : 1
Number of Positions : 6/6
Orientation : Right Angle (Side Entry)
Pitch : 1.02mm
Plating, Contact Termination Area : 2.540μm
Primary Type : RJ11
Series : RJ11 Series
Shielding : Yes
Special Features : Not Low-Halogen
Temperature, Operating, Range : -40°C to +85°C
Termination : Through Hole
Type : PCB Jack
Voltage Rating : 150 VAC
Voltage, Maximum : 150 VAC

Overview

Features:

  • Plug Latch on Top
  • Shortened Leads with Bottom Contacts
  • Shielding Meets IEC 950, UL 1863 and CSA 233
  • Enhanced Panel Grounding Tabs on Shielded
  • Housing: Black Glass-Filled, High Temperature Nylon, UL 94V-O
  • Pin and Paste Solderability
  • Plating: 1.27 μm (50 μ) Min. Gold in Contact Area and 1.27 um (50 μ) Tin/Lead on Solder Tails Both Over Nickel Overall
  • Operating Temperature: –40°C to +70°C

  • Product Added to Cart
    Molex Incorporated
    Jack; 6; PA Polyamide (Nylon); High Temperature; Glass-filled; Phosphor Bronze
    Allied Stock #: 70190519
    Mfr's Part #: 43860-0014
    $2.040 Each
    Quantity added: