Molex Incorporated 43860-0004

Image may be a representation.
See specs for product details.
Jack; Modular; Right Angle; Through Hole; Inverted; RJ45; 8 Pos; 8 Cnts; Ground
Manufacturer #: 43860-0004
Allied Stock #: 70372502

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.66 (Each)
1 $2.66
50 $2.50
100 $2.34
500 $2.15
1000 $1.92
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Alternate Mfr Part Number : 43860-0004
Angle : Right Angle
Cable Type : Cat 3
Color : Black
Contact Plating : Gold
Current Rating : 1.5 A
Material, Body : High Temperature Thermoplastic
Material, Contact : Brass, Phosphor Bronze
Material, Plating : Gold, Tin
Mates With : FCC 68 Plugs
Maximum Current : 1.5 A
Number of Contacts : 8 Contacts
Number of Ports : 1
Number of Positions : 8/8
Orientation : Right Angle (Side Entry)
Pitch : 1.02mm
Plating, Contact Termination Area : 2.540μm
Primary Type : RJ45
Series : RJ45 Series
Shielding : Yes
Special Features : Not Low-Halogen
Temperature, Operating, Range : -40°C to +85°C °C
Termination : Through Hole
Type : PCB Jack
Voltage, Maximum : 150 VAC VAC

Overview

Molex's CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications while CAT 5e jacks support the high-speed performance requirements of Gigabit Ethernet applications. Right-angle modular jacks with lightpipes replace typical light emitting diode (LED) modular jacks and lower the electrical noise found in these LED jacks. Inverted (top latch) modular jacks allow for easy mating and unmating. Various soldering processes are accommodated by either surface-mount or through-hole versions and shielding is available on many jacks to prevent electro magnetic interference (EMI). Molex right-angle jacks fit a variety of design applications with numerous mounting and port size options including flanged, flangeless, flush mount, single port, ganged and stacked multi-port.

Plating options include all-gold (Au) or palladium nickel (PdNi) with a gold (Au) flash. PdNi + Au flash-plated modular jacks achieve superior durability at a lower cost than gold-plated equivalents. Having successfully passed testing to meet the new requirements of IEC60603-7 PL 2, PdNi+Au flash modular jacks achieve 2500 mating cycles compared with all-gold plated modular jacks that achieve just 750 cycles.


width="560" height="315" src="https://www.youtube.com/embed/gbxqHYMROCE?rel=0" frameborder="0" allowfullscreen

Product Added to Cart
Molex Incorporated
Jack; Modular; Right Angle; Through Hole; Inverted; RJ45; 8 Pos; 8 Cnts; Ground
Allied Stock #: 70372502
Mfr's Part #: 43860-0004
$2.660 Each
Quantity added: