Molex Incorporated 43202-8104

Image may be a representation.
See specs for product details.
ModJack RA LoPro Flgls 50 SAu 8/8
Mfr. Part#: 43202-8104
Allied Stock#: 70090915

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.380 (Each)
1 $1.380
50 $1.300
100 $1.210
500 $1.120
1000 $0.990
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 43202-8104
Cable Type : Cat 3 ; Cat 4
Color : Black
Material, Body : High Temperature Thermoplastic
Material, Contact : Phosphor Bronze
Material, Plating : Gold, Tin
Mates With : FCC 68 Plugs
Maximum Current : 1.5 A
Mounting Type : Surface Mount
Number of Ports : 1
Number of Positions : 8/8
Orientation : Right Angle (Side Entry)
Pitch : 1.27mm
Plating, Contact Termination Area : 2.540μm
Series : RJ45 Series
Shielding : No
Special Features : Enhanced panel grounding tabs
Temperature, Operating, Range : -40°C to +85°C
Termination : Through Hole
Type : PCB Jack
Voltage, Maximum : 125 V

Overview

Modular Jacks and Plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, Molex's broad range of Modular Jacks and Plugs offer exceptional performance for voice, data and high-speed networking applications in addition to consumer, medical, and industrial applications. Additionally, Molex offers jacks with integrated magnetics that support Power-over-Ethernet (PoE) and specialized, sealed jacks and plugs for harsh environments.


Product Added to Cart
Molex Incorporated
ModJack RA LoPro Flgls 50 SAu 8/8
Allied Stock #: 70090915
Mfr's Part #: 43202-8104
$1.380 Each
Quantity added: