Molex Incorporated 43045-0806

Image may be a representation.
See specs for product details.
MICROFIT3.0RASMT/CLIPDRTIN8CKT
Manufacturer #: 43045-0806
Allied Stock #: 70091039

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.56 (Each)
1 $3.56
50 $3.35
100 $3.13
500 $2.88
1000 $2.56
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 43045-0806
Angle : Right Angle
Application : Wire-to-Board
Color : Black
Number of Circuits : 8
Number of Contacts : 8
Number of Rows : 2
Orientation : Right Angle
Pin Spacing : 0.118 "
Pitch : 3.00 mm (0.118")
Primary Type : Soft Shell
Product Header : Micro-Fit 3.0™ Wire-to-Board Right-Angle Header
Series : Micro-Fit 3.0 Series
Special Features : Low-Halogen
Temperature, Operating : -40 to +105 °C
Termination : Surface Mount
Type : Right Angle Header
Used For : PCB Right-Angle Header

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.


Product Added to Cart
Molex Incorporated
MICROFIT3.0RASMT/CLIPDRTIN8CKT
Allied Stock #: 70091039
Mfr's Part #: 43045-0806
$3.560 Each
Quantity added: