Molex Incorporated 43020-0601

Image may be a representation.
See specs for product details.
MICRO-FIT 3.0 Series 3mm Pitch 6 Way 2 Row Male Straight PCB Housing 43020
Manufacturer #: 43020-0601
Allied Stock #: 70190775

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.42 (Each)
1 $0.42
50 $0.39
100 $0.37
500 $0.34
1000 $0.30
Availability

1169 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL, TUV
Alternate Mfr Part Number : 43020-0601
Angle : Straight
Color : Black
Length, Overall : 0.665 "
Material, Housing : Polyester
Number of Contacts : 6
Number of Rows : 2
Pin Spacing : 0.118 "
Pitch : 3.00 mm (0.118")
Primary Type : Soft Shell
Product Header : Micro-Fit 3.0™ Wire-to-Wire Plug Housing
Series : Micro-Fit 3.0 Series
Special Features : Low-Halogen
Temperature, Operating : -40 to +105 °C
Type : Plug Housing

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.


Product Added to Cart
Molex Incorporated
MICRO-FIT 3.0 Series 3mm Pitch 6 Way 2 Row Male Straight PCB Housing 43020
Allied Stock #: 70190775
Mfr's Part #: 43020-0601
$0.420 Each
Quantity added: