Molex Incorporated 42816-0612

Image may be a representation.
See specs for product details.
MINI-FIT SR. Series 10mm Pitch 6 Way 1 Row Female Straight PCB Housing 42816
Manufacturer #: 42816-0612
Allied Stock #: 70191477

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
1 $2.56
50 $2.41
100 $2.25
500 $2.07
1000 $1.84
Availability

16 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 42816-0612
Number of Circuits : 6
Number of Contacts : 6
Number of Rows : 1
Pitch : 10.00 mm (0.394")
Primary Type : Soft Shell
Rating : 94V-0
Series : Mini-Fit Sr. Series
Special Features : Not Low-Halogen
Type : Socket Housing

Overview

Mini-Fit Sr.™ Power Connectors
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) – a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties – is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).

Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.


Product Added to Cart
Molex Incorporated
MINI-FIT SR. Series 10mm Pitch 6 Way 1 Row Female Straight PCB Housing 42816
Allied Stock #: 70191477
Mfr's Part #: 42816-0612
$2.560 Each
Quantity added: