Molex Incorporated 39504-0607

Image may be a representation.
See specs for product details.
39504 Series 3.5mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term; Smnt; 7Way
Mfr. Part#: 39504-0607
Allied Stock#: 70297252
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.540 (Each)
792 $2.540
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 792

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 395040607
Series : EuroStyle Series

Overview

Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.


Product Added to Cart
Molex Incorporated
39504 Series 3.5mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term; Smnt; 7Way
Allied Stock #: 70297252
Mfr's Part #: 39504-0607
$2.540 Each
Quantity added: