Molex Incorporated 39-53-2164

Image may be a representation.
See specs for product details.
16 way r/a ZIF FFC connector; 1.25mm
Manufacturer #: 39-53-2164
Allied Stock #: 70372892

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.62 (Each)
1200 $1.62
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1200

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5597-16APB7F
Number of Circuits : 16
Number of Rows : 1
Orientation : Right Angle
Series : FFC/FPC Connector Series
Special Features : Not Low-Halogen

Overview

Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.


Product Added to Cart
Molex Incorporated
16 way r/a ZIF FFC connector; 1.25mm
Allied Stock #: 70372892
Mfr's Part #: 39-53-2164
$1.620 Each
Quantity added: