Molex Incorporated 39-28-9048
Header 4.20mm, D/R, vert, pcb Lock, 4w
Mfr. Part #: 39-28-9048 / RS Stock #: 70374058
Price
Qty.
Standard Price
1
$3.03
10
$2.79
25
$2.53
50
$2.33
100
$2.18
500
$1.91
1000
$1.70
Additional Inventory
Can ship in 10 days:
99
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5566-04B2GS-210
Color
Natural
Current Rating
9 A
Family Name
Mini-Fit Jr.
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Orientation
Vertical
Pitch
4.20 mm (0.165”) in
Plating Material
Gold
Primary Type
Soft Shell
Special Features
Low-Halogen
Type
Vertical Header
Overview
TMini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.