Molex Incorporated 39-28-1063
VERTICAL HEADER ASSEMBLIES-TIN PLATD 94V-2 6 CIRCUITS
Mfr. Part #: 39-28-1063 / RS Stock #: 70190906
Price
Qty.
Standard Price
1
$0.49
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL ; TUV
Alternate Mfr Part Number
5566-06A
Angle
Straight Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
9 A
Family Name
Mini-Fit Jr.
Housing Material
Nylon 6/6
Mounting Hole Size
1.4 mm
Number of Circuits
6
Number of Contacts
6
Number of Rows
2
Operating Temperature
-40 to 105 °C
Orientation
Vertical
Overall Length
13.8 mm
Pin Spacing
0.165 in
Pitch
4.20 mm (0.165”) in
Plating Material
Tin
Primary Type
Soft Shell
Product Header
Mini-Fit Jr.™ Dual Row Header
Special Features
Low-Halogen
Termination
Through Hole
Type
Vertical Header
UPC Code
800753628700
Voltage Rating
600 V
Overview
Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.