Molex Incorporated 39-00-0281
Crimp terminal,female,tin pltd,14-20 awg
Mfr. Part #: 39-00-0281 / RS Stock #: 70374583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
54000
$0.05913
270000
$0.05737
540000
$0.05618
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1189AT
Contact Type
Socket
Number of Circuits
1 to 15
Pitch
5.03mm in
Special Features
Low-Halogen
Wire Size
20-14 AWG
Overview
Standard .093" Pin and Socket Connectors:
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Industry-standard .093" pin and socket terminal
Allows for design flexibility
High-current terminal available
For applications up to 17.0A
Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications:
Rack-mount server
Desktop computer and motherboard
Hard disk drive
Microwave oven
Refrigerator
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Applications: