Molex Incorporated 39-00-0038

Image may be a representation.
See specs for product details.
.165 Pitch Mini-Fit Terminal; Female; 18-24awg; Mini reel 500 pcs
Manufacturer #: 39-00-0038
Allied Stock #: 70385380
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.03 (Each)
500 $0.03
Availability

2500 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 500

Multiples Of: 500

Specifications

Alternate Mfr Part Number : 5556T
Connector Type : Contact
Gender : Female
Packaging : Reel
Product Type : Contact, Mini-Fit, Jr.
Series : 5556 Series
Wire Size : 24-18 AWG

Overview

Mini-Fit Jr.™ is ideal for higher-current / higher-density applications which require design flexibility for wire- to-wire and wire-to-board configurations. Mini-Fit connectors are ideal for power applications up to 9.0A per circuit.

The core attributes of Mini-Fit Jr.™ include: fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Mini-Fit Jr.™ products are UL recognized, CSA approved and TUV licensed. All components are lead-free and RoHS compliant.

Mini-Fit Jr.™ connectors are available in single row or dual row 2- to 24-circuit options, and features multiple plating and material selections, for most applications.


width="560" height="315" src="https://www.youtube.com/embed/X7LUGaXkQ3I?rel=0" frameborder="0" allowfullscreen

Product Added to Cart
Molex Incorporated
.165 Pitch Mini-Fit Terminal; Female; 18-24awg; Mini reel 500 pcs
Allied Stock #: 70385380
Mfr's Part #: 39-00-0038
$0.030 Each
Quantity added: