Molex Incorporated 38770-0106

Image may be a representation.
See specs for product details.
Conn; Term Strip; 6; 9.53 mm; Double Row; Series 77000; 20 A; Clsd back
Manufacturer #: 38770-0106
Allied Stock #: 70111179

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 403
Pricing (USD) & Availability
Standard Pricing
$3.71 (Each)
1 $3.71
50 $3.49
100 $3.27
500 $3.00
1000 $2.67
Availability

403 can ship immediately.

1200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Alternate Mfr Part Number : 77006
Color : Black
Current Rating : 20 A
Number of Poles : 6 Pole
Number of Rows : Double
Pin Spacing : 0.375(9.53) In.(mm) In.(mm)
Primary Type : Barrier
Series : 38770 Series
Special Features : High Voltage
Voltage Rating : 300 V V
Wire Size : 24-12

Overview

Double Row, .375 Low Profile, Barrier Terminal Block, 6P screw terminal style, closed back
The series 77 is the low profile version of our popular series 76 double row barrier terminal strip. The wide variety of screw, quick connect and solder hardware options can solve the most demanding applications. Made in the USA, all Beau terminal blocks embody the highest quality standards in the industry-using the finest materials and world class manufacturing processes. They meet or exceed all applicable industry standards.

  • Robust and durable, series 77 screw terminals are ultrasonically welded into the thermoplastic insulator. The terminal can not be twisted or rotated even under excessive force.
  • Molded to exact length, with no ugly saw cuts, Beau terminal strips make your products look more professional. The terminal block is the one component that your customer is sure to see.
  • Wide variety of options. Our broad range of screw, terminal, hardware and mounting options allows us to save you assembly costs and improve interconnect performance.

  • Product Added to Cart
    Molex Incorporated
    Conn; Term Strip; 6; 9.53 mm; Double Row; Series 77000; 20 A; Clsd back
    Allied Stock #: 70111179
    Mfr's Part #: 38770-0106
    $3.710 Each
    Quantity added: