Molex Incorporated 38700-6112

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 12; 8.26 mm; Single Row; 22-14 AWG; 15 A; 300 V
Mfr. Part#: 38700-6112
Allied Stock#: 70110956

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.750 (Each)
1 $4.750
10 $4.560 (Save 4%)
50 $4.320 (Save 9%)
100 $3.900 (Save 18%)
500 $3.330 (Save 30%)
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Alternate Mfr Part Number : 70512
Color : Black
Current Rating : 15 A
Material, Screw : Steel
Material, Terminal : Brass
Number of Circuits : 12
Number of Poles : 12 Pole
Number of Rows : 1
Orientation : Horizontal
Pin Spacing : 0.325(8.26) In.(mm) In.(mm)
Plating, Terminal : Tin
Primary Type : Barrier
Series : 38700 Series
Special Features : High Voltage
Voltage Rating : 300 V V
Wire Size : 22-12

Overview

Beau™ Barrier Strips
Molex’s Beau™ barrier strips reduce assembly costs and improve interconnect performance. Molex’s Beau™ barrier strips provide a wide variety of screw, terminal and mounting options, fitting a multitude of applications. Barrier strips accept either bare or terminated wires. A full complement of solder tabs, jumpers and quick connects is also available. Molex can provide solutions in either board-mounted or feed-through wire-to-wire styles.

Product Added to Cart
Molex Incorporated
Conn; Term Strip; Barrier; 12; 8.26 mm; Single Row; 22-14 AWG; 15 A; 300 V
Allied Stock #: 70110956
Mfr's Part #: 38700-6112
$4.750 Each
Quantity added: