Molex Incorporated 38280-0110

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 10; 17.46mm; Dbl Row; 22-12AWG; 50A; 300V; OpenBack
Mfr. Part#: 38280-0110
Allied Stock#: 70110976

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Black
Current Rating : 50 A A
Number of Poles : 10 Pole
Number of Rows : Double
Pin Spacing : 0.688(17.46) In.(mm) In.(mm)
Primary Type : Barrier
Series : 38280 Series
Special Features : High Voltage
Voltage Rating : 300 V V
Wire Size : 18-6

Overview

Molex 38280 Series Terminal Strips
The Molex 38280 series of terminal strips are reliable and come with complete assurance or quality. These double row terminal strips come complete with a 17.46mm pitch size and a range of 2 to 12 positions.

Product Added to Cart
Molex Incorporated
Conn; Term Strip; Barrier; 10; 17.46mm; Dbl Row; 22-12AWG; 50A; 300V; OpenBack
Allied Stock #: 70110976
Mfr's Part #: 38280-0110
$21.320 Each
Quantity added: