Molex Incorporated 34696-0101

Image may be a representation.
See specs for product details.
STAC64 Series; 10 Way Through Hole PlugConnector
Mfr. Part#: 34696-0101
Allied Stock#: 70374802

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.80 (Each)
1 $2.80
50 $2.63
100 $2.46
500 $2.27
1000 $2.02
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 34696-0101
Number of Circuits : 10
Number of Contacts : 10
Number of Rows : 2
Orientation : Right Angle
Primary Type : Board Mount
Series : Stac64 Series
Special Features : Low-Halogen
Termination : Through-Hole
Type : Plug

Overview

Stac64™ Single, Multi-Pocket and Hybrid Header System
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry. To address the growing electronic device requirements within today's vehicles, Molex has developed a modular 0.64, 1.50 and 2.80mm terminal header system. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30.0A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

The standard product line based on the 0.64mm pitch terminal includes: 8-, 12-, 16- and 20-circuit connectors in both vertical and right-angle headers supporting low-level signal requirements. In addition, 10- and 14-circuit power pocket versions, supporting power applications for 1.50 and 2.80mm pitch terminal systems, are available in vertical and right- angle configurations. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

The Stac64 standard product offering is tooled at high cavitation and is fully validated at the single-pocket level. This greatly reduces time-to-market by eliminating the need for additional tooling. Stac64™ headers are stackable with Molex’s HS Stac™ headers featuring the high-speed USCAR-30 HSAutolink™ interface. Custom multi-bay connection systems, combining high-speed connectivity and the standard Stac64 I/O interface, can be easily created without special tooling.

Bio-plastic Stac64™-e, the automotive industry’s first renewable, plant-based resin connector, provides an alternative to traditional petroleum-based connectors while offering equivalent performance and quality characteristics of the proven Stac64™ connection system. Bio-plastic resin connectors address increasing demands for environmentally preferable solutions for automotive applications. The Stac64-e connection system has received UL Environment ECV certification for containing 71 percent bio-based organic carbon content.


Product Added to Cart
Molex Incorporated
STAC64 Series; 10 Way Through Hole PlugConnector
Allied Stock #: 70374802
Mfr's Part #: 34696-0101
$2.800 Each
Quantity added: