Skip to content

Molex Incorporated 34691-0160

STAC64 Series, 16 Way Through Hole Plug PCB Connector

Mfr. Part #: 34691-0160 / RS Stock #: 70374791

Molex Incorporated

Molex Incorporated 34691-0160

Mfr. Part #: 34691-0160
RS Stock #: 70374791

Description

STAC64 Series, 16 Way Through Hole Plug PCB Connector

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.46

5

$1.35

10

$1.18

20

$1.02

Additional Inventory

Can ship in 10 days:

193

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Color
Black
Current Rating
10 A
Family Name
Stac64
Number of Circuits
16
Number of Contacts
16
Number of Rows
2
Orientation
Right Angle
Plating Material
Tin
Primary Type
Board Mount
Special Features
Low-Halogen
Termination
Through Hole
Type
Plug

Overview

Stac64™ Single, Multi-Pocket and Hybrid Header System
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry. To address the growing electronic device requirements within today's vehicles, Molex has developed a modular 0.64, 1.50 and 2.80mm terminal header system. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30.0A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

The standard product line based on the 0.64mm pitch terminal includes: 8-, 12-, 16- and 20-circuit connectors in both vertical and right-angle headers supporting low-level signal requirements. In addition, 10- and 14-circuit power pocket versions, supporting power applications for 1.50 and 2.80mm pitch terminal systems, are available in vertical and right- angle configurations. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

The Stac64 standard product offering is tooled at high cavitation and is fully validated at the single-pocket level. This greatly reduces time-to-market by eliminating the need for additional tooling. Stac64™ headers are stackable with Molex’s HS Stac™ headers featuring the high-speed USCAR-30 HSAutolink™ interface. Custom multi-bay connection systems, combining high-speed connectivity and the standard Stac64 I/O interface, can be easily created without special tooling.

Bio-plastic Stac64™-e, the automotive industry’s first renewable, plant-based resin connector, provides an alternative to traditional petroleum-based connectors while offering equivalent performance and quality characteristics of the proven Stac64™ connection system. Bio-plastic resin connectors address increasing demands for environmentally preferable solutions for automotive applications. The Stac64-e connection system has received UL Environment ECV certification for containing 71 percent bio-based organic carbon content.