Molex Incorporated 34566-0203

Image may be a representation.
See specs for product details.
MX123 Series; 73 Way Cable Mount SocketHousing
Mfr. Part#: 34566-0203
Allied Stock#: 70374547

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.50 (Each)
1 $24.50
5 $23.03
10 $21.56
25 $19.85
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 34566-0203
Number of Rows : 4
Series : MX123 Series
Special Features : Low-Halogen

Overview

MX123™ Sealed Connection System
Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments, the MX123™ Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry. Automotive powertrain OEM’s have needed a connection system specifically designed for engine and transmission control module applications. These modules are located in harsh, high-vibration environments under the hood or chassis of automobiles, so connector retention and durability are very important requirements. In order to seamlessly fit into the modules, packaging size is an important attribute for these applications as well.

The MX123™ Sealed Connection System is certified to GMW3191 specs, which means that the product has been tested, and has performed well in, very harsh, hot, high-vibration environments. The system utilizes matte-seal technology to create an extremely resilient sealed connector system with the smallest packaging size in the industry. Multiple polarization, wire-dress and PCB-tail options and integrated TPA and CPA components assist in keeping the interface mated and free up valuable time in the assembly process.


Product Added to Cart
Molex Incorporated
MX123 Series; 73 Way Cable Mount SocketHousing
Allied Stock #: 70374547
Mfr's Part #: 34566-0203
$24.500 Each
Quantity added: