Molex Incorporated 30968-1060

Image may be a representation.
See specs for product details.
HDAC64 DR MALE 6 CKT GRAY POL 1; 30968
Manufacturer #: 30968-1060
Allied Stock #: 70714316

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.46 (Each)
1500 $1.46
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1500

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 30968-1060
Number of Rows : 2
Series : H-DAC 64 Series
Special Features : Low-Halogen

Overview

H-DAC 64™ Unsealed Connector System
The H-DAC 64™ single- and dual-row connector system provides space saving, flexible options for unsealed applications. The H-DAC 64™ connector system provides single- and dual-row options, is designed to offer space-saving alternatives and meets all unsealed USCAR-2 class 2 requirements. A positive lock ensures proper mating and a TPA feature increases terminal retention.

The single-row connector system consists of vertical and right-angle, 4-circuit headers, male and female in-line connectors and is available in 3- to 6-circuit configurations. Each terminal is capable of supporting both low-signal and low-power applications up to 10.0A.

The dual-row connector system offers 6- to 20-circuit configurations, as well as a 24-way hybrid connector. Each terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Product Added to Cart
Molex Incorporated
HDAC64 DR MALE 6 CKT GRAY POL 1; 30968
Allied Stock #: 70714316
Mfr's Part #: 30968-1060
$1.460 Each
Quantity added: