Molex Incorporated 29-11-0032

Image may be a representation.
See specs for product details.
SPOX Series 2.5mm Pitch 3 Way 1 Row Male Straight PCB Housing 5240
Mfr. Part#: 29-11-0032
Allied Stock#: 70372637

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
8000 $0.57
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 8000

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5240-03
Number of Contacts : 3
Number of Rows : 1
Pitch : 2.50 mm (0.098")
Primary Type : Cable Connector
Series : SPOX Series
Special Features : Low-Halogen
Type : Plug Housing

Overview

SPOX™ Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.

Product Added to Cart
Molex Incorporated
SPOX Series 2.5mm Pitch 3 Way 1 Row Male Straight PCB Housing 5240
Allied Stock #: 70372637
Mfr's Part #: 29-11-0032
$0.570 Each
Quantity added: